Part Details for 6712 GY013 by Alpha Wire
Overview of 6712 GY013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2671286IBZ | Renesas Electronics Corporation | 12-Bit, 20kSPS SAR ADC | |
ISL26712IRTZ-T7A | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs | |
ISL26712IHZ-T | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs |
Price & Stock for 6712 GY013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5977
|
Newark | Ecogen Eco Wire 24Awg 7/32 Mppe 105C 600V 6712 Green/Yellow 5000 Ft Rohs Compliant: Yes |Alpha Wire 6712 GY013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$1,034.6100 / $1,185.6500 | Buy Now |
DISTI #
6712GY013-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN/YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2051 | Buy Now |
DISTI #
602-6712-5000-28
|
Mouser Electronics | Hook-up Wire 24 AWG 7/32 600V mPPE 5000 ft Spool Green/Yellow RoHS: Compliant | 0 |
|
$1,117.4800 / $1,192.9000 | Order Now |
DISTI #
73560083
|
RS | Hook-Up Wire, EcoWire,6712, Green/Yellow, 24 AWG, 7x32,mPPE Ins,600V | Alpha Wire 6712 GY013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,161.8400 / $1,373.0800 | RFQ |