There are no models available for this part yet.
Overview of 6712 DB013 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2671286IBZ | Renesas Electronics Corporation | 12-Bit, 20kSPS SAR ADC | |
ISL26712IRTZ-T7A | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs | |
ISL26712IHZ-T | Renesas Electronics Corporation | 12-Bit, 1MSPS SAR ADCs |
Price & Stock for 6712 DB013 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W5973
|
Newark | Ecogen Eco Wire 24Awg 7/32 Mppe 105C 600V 6712 Dark Blue 5000 Ft Rohs Compliant: Yes |Alpha Wire 6712 DB013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$1,034.6100 / $1,185.6500 | Buy Now | |
DISTI #
6712DB013-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2051 | Buy Now | |
DISTI #
602-6712-5000-31
|
Mouser Electronics | Hook-up Wire 24 AWG 7/32 600V mPPE 5000 ft Spool Dark Blue RoHS: Compliant | 0 |
|
$1,048.8700 / $1,189.6500 | Order Now | |
DISTI #
73560080
|
RS | Hook-Up Wire, EcoWire,6712, Dk Blue, 24 AWG, 7x32,mPPE Ins,600V | Alpha Wire 6712 DB013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,161.8400 / $1,373.0800 | RFQ |