Part Details for 6712 BK190 by Alpha Wire
Overview of 6712 BK190 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6712 BK190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5968
|
Newark | Ecogen Eco Wire 24Awg 7/32 Mppe 105C 600V 6712 Black 25000 Ft Rohs Compliant: Yes |Alpha Wire 6712 BK190 Min Qty: 1 Package Multiple: 25000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
216-6712BK190-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 25000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1814 | Buy Now |
DISTI #
602-6712-25000-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 MPPE 25000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$5,745.5500 | Order Now |
DISTI #
4352702
|
Farnell | HOOK UP WIRE, 24AWG, BLACK, 7620M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$4,473.9461 | Buy Now |