Datasheets
67119-560 by:

Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal

Part Details for 67119-560 by Amphenol FCi

Overview of 67119-560 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51767-11900000C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit
10143267-119500ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 19 column, 19.5mm stacking height, 152contacts
10022671-192LF Amphenol Communications Solutions 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Part Details for 67119-560

67119-560 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

67119-560 Part Data Attributes

67119-560 Amphenol FCi
Buy Now Datasheet
Compare Parts:
67119-560 Amphenol FCi Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
Part Life Cycle Code Transferred
Ihs Manufacturer BERG ELECTRONICS
Reach Compliance Code unknown
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 120

Alternate Parts for 67119-560

This table gives cross-reference parts and alternative options found for 67119-560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67119-560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
67119-560 Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 67119-560 vs 67119-560
67119-560LF Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 67119-560 vs 67119-560LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67119-560 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67119-560 by Amphenol FCi

  • Please alert me when 67119-560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67119-560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67119-560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67119-560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67119-560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67119-560 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: