Part Details for 67119-558LF by Amphenol Communications Solutions
Overview of 67119-558LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-558LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2ACP 8S 2ACP Right Angle Header, Solder To Board | |
51915-558LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 8S Right Angle Receptacle. | |
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit |
Part Details for 67119-558LF
67119-558LF CAD Models
67119-558LF Part Data Attributes
|
67119-558LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67119-558LF
Amphenol Communications Solutions
Board Connector, 116 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 116 |
Alternate Parts for 67119-558LF
This table gives cross-reference parts and alternative options found for 67119-558LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67119-558LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67119-558 | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 67119-558LF vs 67119-558 |