Part Details for 67118-512LF by Amphenol Corporation
Overview of 67118-512LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-512LF | Amphenol Communications Solutions | 66527-512LF-GUIDE PIN CARD CONN | |
67118-515LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 30 position, 2.54mm (.100in) Pitch. | |
67118-524 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 48 position, 2.54mm (.100in) Pitch. |
Price & Stock for 67118-512LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67118-512LF
|
Avnet Americas | Connector Socket Strip Receptacle 24 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: 67118-512LF) Min Qty: 2250 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ |