Part Details for 6711-YL013 by Alpha Wire
Overview of 6711-YL013 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6711LAKSZ-REEL7 | Analog Devices | Microprocessor Reset Circuit. | |
ADM6711TAKSZ-REEL7 | Analog Devices | Microprocessor Reset Circuit. | |
ADM6711SAKSZ-REEL | Analog Devices | Microprocessor Reset Circuit. |
Price & Stock for 6711-YL013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Yellow - 5000 ft - Tinned Copper RoHS: Compliant | 0 |
|
$878.5900 / $929.1300 | Buy Now |