Part Details for 6711 BL190 by Alpha Wire
Overview of 6711 BL190 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67118-515LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 30 position, 2.54mm (.100in) Pitch. | |
67118-524 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 48 position, 2.54mm (.100in) Pitch. | |
67117-132 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 64 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 6711 BL190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5946
|
Newark | Ecogen Eco Wire 26Awg 7/34 Mppe 105C 600V 6711 Blue 25000 Ft Rohs Compliant: Yes |Alpha Wire 6711 BL190 RoHS: Compliant Min Qty: 1 Package Multiple: 25000 Date Code: 0 Container: SPOOL | 0 |
|
$4,426.3100 | Buy Now |
DISTI #
216-6711BL190-ND
|
DigiKey | HOOK-UP STRND 26AWG BLUE Min Qty: 25000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1606 | Buy Now |
DISTI #
602-6711-25000-06
|
Mouser Electronics | Hook-up Wire 26 AWG 7/34 600V mPPE 25000 ft Drum Blue RoHS: Compliant | 0 |
|
$5,089.5900 | Order Now |