Part Details for 6710 BR001 by Alpha Wire
Overview of 6710 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6710 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1524
|
Newark | Single Wire, 28Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6710 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$200.1900 / $322.9400 | Buy Now |
DISTI #
6710BR001-ND
|
DigiKey | HOOK-UP STRND 28AWG BROWN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$181.6300 / $194.2600 | Buy Now |
DISTI #
602-6710-1000-07
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 MPPE 1000ft SPOOL BROWN RoHS: Compliant | 1 |
|
$181.6300 / $194.2600 | Buy Now |
DISTI #
71186089
|
RS | Hook-Up Wire, EcoWire,6710, Brown, 28 AWG,7X36,mPPE Ins,600V | Alpha Wire 6710 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$180.6600 / $194.2600 | RFQ |
DISTI #
6710-BR001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 28AWG, MPPE, 600V Min Qty: 1 | 3 |
|
$78.9200 / $112.7400 | Buy Now |
Part Details for 6710 BR001
6710 BR001 CAD Models
6710 BR001 Part Data Attributes
|
6710 BR001
Alpha Wire
Buy Now
|
Compare Parts:
6710 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |