Part Details for 6710 BK005 by Alpha Wire
Results Overview of 6710 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/03671-01XE | Texas Instruments | Enhanced Product Differential Bus Transceivers 8-SOIC -40 to 125 | |
5962-87671013A | Texas Instruments | High-Performance Impact PAL Circuits 28-LCCC -55 to 125 | |
5962-8767104LA | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 |
Price & Stock for 6710 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1521
|
Newark | Wire, 28Awg, Mppe, 100Ft, Jacket Material:Mppe, Jacket Color:Black, Wire Gauge:28Awg, Conductor ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$33.5200 / $36.2500 | Buy Now |
DISTI #
6710BK005-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
89 In Stock |
|
$34.6868 / $48.4600 | Buy Now |
DISTI #
602-6710-100-02
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 600V mPPE 100 ft Spool Black RoHS: Compliant | 33 |
|
$34.6800 / $48.4600 | Buy Now |
DISTI #
70134420
|
RS | Hook-Up Wire, EcoWire, 6710, Black, 28 AWG, 7x36, mPPE Ins, 600V | Alpha Wire 6710 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 1 |
|
$40.6200 / $48.9400 | Buy Now |
DISTI #
6710-BK005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 28AWG, MPPE, 600V Min Qty: 1 | 5 |
|
$18.8400 / $28.2500 | Buy Now |
Part Details for 6710 BK005
6710 BK005 CAD Models
6710 BK005 Part Data Attributes
|
6710 BK005
Alpha Wire
Buy Now
|
Compare Parts:
6710 BK005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |