Part Details for 671-GPY-15 by Marathon Special Products
Overview of 671-GPY-15 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC539G2RTERQ1 | Texas Instruments | Automotive, 10-bit look-up-table based GPI-to-PWM converter for a single-wire error communication 16-WQFN -40 to 125 | |
DAC539G2WRTERQ1 | Texas Instruments | Automotive, 10-bit look-up-table based GPI-to-PWM converter for a single-wire error communication 16-WQFN -40 to 125 | |
AFE532A3YBHR | Texas Instruments | 10-bit 300-mA current-source DAC with 10-bit SAR ADC, 10-bit VDAC, NVM and GPI 16-DSBGA -40 to 125 |
Price & Stock for 671-GPY-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 30 POS 11.1mm Solder Panel Mount 20A RoHS: Compliant | 0 |
|
$17.1200 / $48.1400 | Buy Now |
|
Master Electronics | Conn Barrier Strip 30 POS 11.1mm Solder Panel Mount 20A RoHS: Compliant | 0 |
|
$17.1200 / $48.1400 | Buy Now |