Part Details for 671-GP-30PSB by Marathon Special Products
Overview of 671-GP-30PSB by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for 671-GP-30PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 60 POS 11.1mm Screw Panel Mount 30A RoHS: Compliant |
15 In Stock |
|
$47.0000 / $134.6900 | Buy Now |
DISTI #
51562944
|
Verical | 671-GP-30PSB Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 14 |
|
$88.5950 / $175.0970 | Buy Now |
|
Master Electronics | Conn Barrier Strip 60 POS 11.1mm Screw Panel Mount 30A RoHS: Compliant |
15 In Stock |
|
$47.0000 / $134.6900 | Buy Now |