Part Details for 671-8335-MR by Wurth Electronics Midcom
Results Overview of 671-8335-MR by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
671-8335-MR Information
671-8335-MR by Wurth Electronics Midcom is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPZ4018-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPZ4018-335MRB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPS4018-335ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 671-8335-MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1200 |
|
$3.0000 / $4.6200 | Buy Now |