Part Details for 671-0700 by Deltron / DEM Manufacturing
Overview of 671-0700 by Deltron / DEM Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 671-0700
671-0700 CAD Models
671-0700 Part Data Attributes:
|
671-0700
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
671-0700
Deltron / DEM Manufacturing
Circular DIN Connector, 7 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.827 inch | |
Body Depth | 0.744 inch | |
Body Length | 0.835 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Resistance | 10 mΩ | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |