Part Details for 671-0300 by Deltron / DEM Manufacturing
Overview of 671-0300 by Deltron / DEM Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 671-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2247
|
Newark | Din Socket, Pcb, 3Pin, No. Of Contacts:3Contacts, Gender:Socket, Connector Mounting:Pcb Mount, Contact Termination:Through Hole Right Angle, Contact Plating:-, Svhc:No Svhc (15-Jan-2019), Connector Type:Din Audio, Contact Rohs Compliant: Yes |Deltron Components 671-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6050 / $1.0400 | Buy Now |
DISTI #
9175792
|
Farnell | DIN SOCKET, PCB, 3PIN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.3896 / $0.4147 | Buy Now |
Part Details for 671-0300
671-0300 CAD Models
671-0300 Part Data Attributes:
|
671-0300
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
671-0300
Deltron / DEM Manufacturing
Circular DIN Connector, 3 Contact(s), Female, Board Mount, Solder Terminal, Socket,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |