Part Details for 670A-GP-6 by Marathon Special Products
Results Overview of 670A-GP-6 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
670A-GP-6 Information
670A-GP-6 by Marathon Special Products is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for 670A-GP-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5253
|
Newark | Terminal Block, Barrier, 6 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:6Positions, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$31.5400 | Buy Now |
Part Details for 670A-GP-6
670A-GP-6 CAD Models
670A-GP-6 Part Data Attributes
|
670A-GP-6
Marathon Special Products
Buy Now
|
Compare Parts:
670A-GP-6
Marathon Special Products
Select a part to compare: |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |