Part Details for 6709 by Filtronic plc
Overview of 6709 by Filtronic plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137867-0911LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 9 Positions, GW Compatible LCP, Tray packing. | |
10067099-400LF | Amphenol Communications Solutions | 3.05mm Height with protection T-Flash Connector | |
10137867-0921LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 9 Positions, GW Compatible LCP, Tray packing. |
Part Details for 6709
6709 CAD Models
6709 Part Data Attributes
|
6709
Filtronic plc
Buy Now
Datasheet
|
Compare Parts:
6709
Filtronic plc
Digitally Controlled Phase Shifter, 0MHz Min, 1000MHz Max, 220deg Min
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC SOLID STATE INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Phase Shift-Min | 220 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.5 |
Alternate Parts for 6709
This table gives cross-reference parts and alternative options found for 6709. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6709, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6709 | Digitally Controlled Phase Shifter | Spectrum Control | 6709 vs 6709 |