Part Details for 67068-0110 by Molex
Overview of 67068-0110 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part Details for 67068-0110
67068-0110 CAD Models
67068-0110 Part Data Attributes
|
67068-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
67068-0110
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.433 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | GOLD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for 67068-0110
This table gives cross-reference parts and alternative options found for 67068-0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67068-0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67068-1110 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, | Molex | 67068-0110 vs 67068-1110 |
67068-1010 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, | Molex | 67068-0110 vs 67068-1010 |
67068-0011 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, | Molex | 67068-0110 vs 67068-0011 |
67068-0001 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, | Molex | 67068-0110 vs 67068-0001 |
67068-0111 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, | Molex | 67068-0110 vs 67068-0111 |
67068-0010 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Detent, Receptacle, | Molex | 67068-0110 vs 67068-0010 |
67068-9110 | USB Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Receptacle | Molex | 67068-0110 vs 67068-9110 |