Part Details for 67045-008LF by Amphenol FCi
Overview of 67045-008LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-008LF | Amphenol Communications Solutions | 67273-008LF-VERTICAL GUIDE PIN SLOTT | |
68664-008LF | Amphenol Communications Solutions | 68664-008LF-CUS HDR STR 2X10 | |
10122460-008LF | Amphenol Communications Solutions | 10122460-008LF-PWR LO PRO RAH 15S+2P |
Price & Stock for 67045-008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG67045-008LF
|
Heilind Electronics | STRAIN RELIEF LP EURO QK-67045 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65682745
|
Verical | Quickie®, Wire To Board, Strain Relief, 8 Positions RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 2880 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
BRG67045-008LF
|
Interstate Connecting Components | STRAIN RELIEF LP EURO QK-67045 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3744 |
|
RFQ |