Part Details for 67013-017 by DuPont
Overview of 67013-017 by DuPont
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-036LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 36 Position. | |
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
67013-025LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 25 Position. |
Part Details for 67013-017
67013-017 CAD Models
67013-017 Part Data Attributes
|
67013-017
DuPont
Buy Now
Datasheet
|
Compare Parts:
67013-017
DuPont
Card Edge Connector, 17 Contact(s), 1 Row(s), Female, IDC Crimp Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUPONT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67013-017
This table gives cross-reference parts and alternative options found for 67013-017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67013-017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67013-017 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 67013-017 vs 67013-017 |
67013-017LF | Berg Duflex Housing, single row, 17 Position. | Amphenol Communications Solutions | 67013-017 vs 67013-017LF |