Part Details for 67010 BR321 by Alpha Wire
Overview of 67010 BR321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67010 BR321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH9134
|
Newark | Hook-Up Wire, 1Mm2, Brown, 164Ft, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:-, Conductor Area Csa:1Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 67010 BR321 Min Qty: 1 Package Multiple: 164 Date Code: 1 Container: SPOOL | 2 |
|
$22.4300 | Buy Now |
DISTI #
216-67010BR321-ND
|
DigiKey | HOOK-UP STRND 17AWG BROWN 164' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
2 In Stock |
|
$111.5900 | Buy Now |
DISTI #
602-67010BR321
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC | 0 |
|
$103.5100 / $111.5900 | Order Now |
DISTI #
71894292
|
RS | Metric Ecowire, Brown, 50M, 1MM2, 56x0.16, 600V, MPPE, 17AWG, 67010 Series | Alpha Wire 67010 BR321 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$54.4700 | Buy Now |
DISTI #
67010-BR321
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 1mm2, MPPE, brown, 600V Min Qty: 1 | 1 |
|
$61.3500 | Buy Now |