Part Details for 6701-RC by Bourns Inc
Overview of 6701-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 6701-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 8mOhm DCR Pin RoHS: Compliant |
168 In Stock |
|
$2.8200 / $3.6400 | Buy Now |
DISTI #
51539209
|
Verical | Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 0.008Ohm DCR Pin Min Qty: 20 Package Multiple: 10 Date Code: 1504 | Americas - 160 |
|
$3.9272 / $4.8344 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 198 |
|
$2.2324 / $5.1520 | Buy Now |
|
Quest Components | 158 |
|
$2.9900 / $6.9000 | Buy Now | |
|
Master Electronics | Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 8mOhm DCR Pin RoHS: Compliant |
168 In Stock |
|
$2.8200 / $3.6400 | Buy Now |
Part Details for 6701-RC
6701-RC CAD Models
6701-RC Part Data Attributes:
|
6701-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6701-RC
Bourns Inc
General Purpose Inductor, 10uH, 15%, 2 Element, 8843, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 8843 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8843 | |
Construction | Toroidal Core | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.016 mm | |
Lead Length | 3.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 22.225 mm | |
Package Style | PCB Mount | |
Package Width | 10.795 mm | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |