Part Details for 670-001S04-100-6 by Glenair Inc
Overview of 670-001S04-100-6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 670-001S04-100-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8854
|
Newark | Connector |Glenair 670-001S04-100-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$31.0300 / $118.8000 | Buy Now |
DISTI #
3937-670-001S04-100-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$125.0920 / $208.2800 | Buy Now |
DISTI #
670-001S04-100-6
|
Avnet Americas | Protective Cover #8 Sash Chain/Passivate 0.15m - Bulk (Alt: 670-001S04-100-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
631-670-001S04-100-6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$34.5300 / $131.5500 | Order Now |
DISTI #
77968291
|
Verical | 670-001S04-100-6 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$21.2051 / $46.8333 | Buy Now |
DISTI #
77953474
|
Verical | 670-001S04-100-6 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$46.8333 / $112.8205 | Buy Now |
DISTI #
670-001S04-100-6
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.5300 / $118.8000 | Buy Now |
DISTI #
GLE670-001S04-100-6
|
Interstate Connecting Components | PROTECTIVE COVER & ATTACH | 0 |
|
$69.6073 / $118.8000 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - ATTACHMENTS (RINGS, Min Qty: 1 | 30 |
|
$81.3100 / $135.3800 | Buy Now |