Part Details for 67.9756-20021 by Stäubli Electrical Connectors
Overview of 67.9756-20021 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00214T1LF | Amphenol Communications Solutions | R/A DIP TYPE HEADER | |
20021612-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts |
Price & Stock for 67.9756-20021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLSS/SIL-20021
|
TME | Test lead, BNC plug,both sides, Len: 2m, black, Z: 45Ω, brass Min Qty: 1 | 0 |
|
$27.0300 / $30.4100 | RFQ |