Part Details for 67-31E/T2C-VW1X1MZ3/2T by Everlight Electronics Co Ltd
Overview of 67-31E/T2C-VW1X1MZ3/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-31E/T2C-VW1X1MZ3/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-31E/T2C-VW1X1MZ3/2T-ND
|
DigiKey | LED WHITE CLEAR 4PLCC SMD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 67-31E/T2C-VW1X1MZ3/2T
67-31E/T2C-VW1X1MZ3/2T CAD Models
67-31E/T2C-VW1X1MZ3/2T Part Data Attributes
|
67-31E/T2C-VW1X1MZ3/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-31E/T2C-VW1X1MZ3/2T
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.95 V | |
Lens Type | WATER CLEAR COLORLESS | |
Luminous Intensity-Min | 1.12 cd | |
Luminous Intensity-Nom | 1685.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |