Part Details for 67-22ST/RKE-N27108190Z5/SZM/2T by Everlight Electronics Co Ltd
Overview of 67-22ST/RKE-N27108190Z5/SZM/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-022STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-222STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-122STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for 67-22ST/RKE-N27108190Z5/SZM/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-22ST/RKE-N27108190Z5/SZM/2TCT-ND
|
DigiKey | LED WARM WHT 2700K 2PLCC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0702 / $0.4300 | Buy Now |
DISTI #
67-22ST/RKE-N27108
|
Avnet Americas | LED Chip Warm White 2700K 50mA 2-Pin Surface Mount - Tape and Reel (Alt: 67-22ST/RKE-N27108) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 16000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 | Buy Now |
DISTI #
638-27108190Z5SZM2T
|
Mouser Electronics | Mid-Power LEDs - White | 0 |
|
$0.0400 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 16000 Lead time: 12 Weeks | 0 |
|
$0.0718 | Buy Now |