Part Details for 67-22ST/RKE-N40115190Z5/SZM/2T by Everlight Electronics Co Ltd
Overview of 67-22ST/RKE-N40115190Z5/SZM/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-22ST/RKE-N40115190Z5/SZM/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-22ST/RKE-N40115190Z5/SZM/2TCT-ND
|
DigiKey | LED NEUTRAL WHT 4000K 2PLCC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3988 In Stock |
|
$0.0702 / $0.4100 | Buy Now |
DISTI #
67-22ST/RKE-N40115
|
Avnet Americas | LED Chip Warm White 4000K 50mA 2-Pin Surface Mount - Tape and Reel (Alt: 67-22ST/RKE-N40115) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 16000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0774 | Buy Now |
DISTI #
638-40115190Z5SZM2T
|
Mouser Electronics | Mid-Power LEDs - White | 0 |
|
$0.0270 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 16000 Lead time: 12 Weeks | 0 |
|
$0.0718 | Buy Now |