Part Details for 67-22/R6SG6SC-B11/2T by Everlight Electronics Co Ltd
Overview of 67-22/R6SG6SC-B11/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-22/R6SG6SC-B11/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-22/R6SG6SC-B11/2TTR-ND
|
DigiKey | LED RED/YLW-GRN CLEAR 1411 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.2182 | Buy Now |
DISTI #
V72:2272_14831710
|
Arrow Electronics | Bi Color top view LED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1938 Container: Cut Strips | Americas - 1251 |
|
$0.0506 / $0.1321 | Buy Now |
|
Future Electronics | Standard LEDs - SMD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.2110 | Buy Now |
DISTI #
35732649
|
Verical | Bi Color top view LED RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1938 | Americas - 1251 |
|
$0.0506 / $0.0652 | Buy Now |
DISTI #
396722RG16
|
EBV Elektronik | LED Multi-Color Chip Red/Yellow Green 633.5nm/575.5nm 50mA/40mA 4-Pin PLCC T/R (Alt: 396722RG16) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 67-22/R6SG6SC-B11/2T
67-22/R6SG6SC-B11/2T CAD Models
67-22/R6SG6SC-B11/2T Part Data Attributes
|
67-22/R6SG6SC-B11/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-22/R6SG6SC-B11/2T
Everlight Electronics Co Ltd
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED/BRILLIANT YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 98.5/63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.64 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 120 deg |