67-21UYC/S530-A5/S137/TR8
Everlight Electronics Co Ltd

Overview of 67-21UYC/S530-A5/S137/TR8 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
57202-S53-08A10LF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch
57202-S53-02ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch
57202-S53-05ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch

Price & Stock for 67-21UYC/S530-A5/S137/TR8 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 3067219W12
EBV Elektronik LED Uni-Color Yellow 591nm Chip LED 2-Pin PLCC T/R (Alt: 3067219W12) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days EBV - 12000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2000 10000
  • 2,000 $0.0839
  • 10,000 $0.0776
$0.0776 / $0.0839 Buy Now

CAD Models for 67-21UYC/S530-A5/S137/TR8 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67-21UYC/S530-A5/S137/TR8 by Everlight Electronics Co Ltd

67-21UYC/S530-A5/S137/TR8
Everlight Electronics Co Ltd
-
-
Samacsys Manufacturer
Everlight
Want to compare parts?
  1. 67-21UYC/S530-A5/S137/TR8
    Everlight Electronics Co Ltd
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67-21UYC/S530-A5/S137/TR8 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67-21UYC/S530-A5/S137/TR8 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 67-21UYC/S530-A5/S137/TR8 would you like to use for your alert(s)?
  • Please alert me when 67-21UYC/S530-A5/S137/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67-21UYC/S530-A5/S137/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67-21UYC/S530-A5/S137/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67-21UYC/S530-A5/S137/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67-21UYC/S530-A5/S137/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67-21UYC/S530-A5/S137/TR8 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: