Part Details for 67-21B/BHC-XS1T2M/BT by Everlight Electronics Co Ltd
Overview of 67-21B/BHC-XS1T2M/BT by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-21B/BHC-XS1T2M/BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-21B/BHC-XS1T2M/BT-ND
|
DigiKey | LED BLUE CLEAR 2PLCC SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 67-21B/BHC-XS1T2M/BT
67-21B/BHC-XS1T2M/BT CAD Models
67-21B/BHC-XS1T2M/BT Part Data Attributes
|
67-21B/BHC-XS1T2M/BT
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21B/BHC-XS1T2M/BT
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 315.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.25 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 60 deg |