Part Details for 67-21/BHC-FQ1R2F/2T by Everlight Electronics Co Ltd
Overview of 67-21/BHC-FQ1R2F/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 67-21/BHC-FQ1R2F/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-67-21/BHC-FQ1R2F/2TTR-ND
|
DigiKey | LED BLUE CLEAR 2PLCC SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1263 / $0.1464 | Buy Now |
DISTI #
638-6721BHCFQ1R2F2T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0480 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1316 | Buy Now |
DISTI #
67-21/BHC-FQ1R2F/2T
|
Avnet Asia | LED Single Chip Blue 472nm 25mA 2-Pin PLCC T/R (Alt: 67-21/BHC-FQ1R2F/2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 4000 |
|
$0.0315 / $0.0333 | Buy Now |
DISTI #
S10C001769
|
EBV Elektronik | LED Single Chip Blue 472nm 25mA 2-Pin PLCC T/R (Alt: S10C001769) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 67-21/BHC-FQ1R2F/2T
67-21/BHC-FQ1R2F/2T CAD Models
67-21/BHC-FQ1R2F/2T Part Data Attributes
|
67-21/BHC-FQ1R2F/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-21/BHC-FQ1R2F/2T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.072 cd | |
Luminous Intensity-Nom | 126.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |