Part Details for 67-11-UG0200H-2035V2AB2737-2T-AM by Everlight Electronics Co Ltd
Overview of 67-11-UG0200H-2035V2AB2737-2T-AM by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-11-UG0200H-2035V2AB2737-2T-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-11-UG0200H-2035
|
Avnet Americas | - Tape and Reel (Alt: 67-11-UG0200H-2035) Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 67-11-UG0200H-2035V2AB2737-2T-AM
67-11-UG0200H-2035V2AB2737-2T-AM CAD Models
67-11-UG0200H-2035V2AB2737-2T-AM Part Data Attributes
|
67-11-UG0200H-2035V2AB2737-2T-AM
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-11-UG0200H-2035V2AB2737-2T-AM
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.75 V | |
Luminous Intensity-Min | 0.9 cd | |
Luminous Intensity-Nom | 1400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |