67-11/GHC-AT2V1/2T
Everlight Electronics Co Ltd
Description: Single Color LED, Brilliant Green, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2

Overview of 67-11/GHC-AT2V1/2T by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 67-11/GHC-AT2V1/2T by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-67-11/GHC-AT2V1/2TTR-ND
DigiKey LED GREEN CLEAR 1411 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.3077
  • 10,000 $0.2963
$0.2963 / $0.3077 Buy Now
Future Electronics Standard LEDs - SMD Brillant Green RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks 0
  • 6,000 $0.2970
$0.2970 Buy Now
DISTI # 386711G004
EBV Elektronik LED Single Chip Green 535.5nm 25mA 2-Pin PLCC T/R (Alt: 386711G004) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 67-11/GHC-AT2V1/2T by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 67-11/GHC-AT2V1/2T by Everlight Electronics Co Ltd

67-11/GHC-AT2V1/2T
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, LCC-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Everlight
Color
BRILLIANT GREEN
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.025 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
395.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR
Peak Wavelength
518 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 67-11/GHC-AT2V1/2T
    Everlight Electronics Co Ltd
    Single Color LED, Brilliant Green, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67-11/GHC-AT2V1/2T by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67-11/GHC-AT2V1/2T by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 67-11/GHC-AT2V1/2T would you like to use for your alert(s)?
  • Please alert me when 67-11/GHC-AT2V1/2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67-11/GHC-AT2V1/2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67-11/GHC-AT2V1/2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67-11/GHC-AT2V1/2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67-11/GHC-AT2V1/2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67-11/GHC-AT2V1/2T by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: