Part Details for 67-06E18-64S by Amphenol Aerospace
Overview of 67-06E18-64S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-428LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. | |
10106268-B016003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 11HP 64S | |
51967-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. |
Price & Stock for 67-06E18-64S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-67-06E18-64S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,861.8300 | Buy Now |
DISTI #
AAO67-06E18-64S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$616.5300 / $656.2300 | Buy Now | |
DISTI #
AAO67-06E18-64S
|
Interstate Connecting Components | 0 |
|
Buy Now |