Part Details for 66XR100LF by TT electronics / BI Technologies
Overview of 66XR100LF by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66XR100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1064
|
Newark | Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 66XR100LF Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9300 | Buy Now |
DISTI #
66XR100LF-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN TOP Min Qty: 550 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2725 | Buy Now |
|
Future Electronics | 66 Series 3/8 inch Square 100 Ohm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.9200 / $2.0900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box RoHS: Compliant |
86 In Stock |
|
$1.7100 / $2.6500 | Buy Now |
DISTI #
51543025
|
Verical | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box Min Qty: 20 Package Multiple: 10 Date Code: 1303 | Americas - 80 |
|
$3.2370 / $3.4450 | Buy Now |
|
Quest Components | RES,CERMET,100OHMS,200WVDC,10+/-% TOL,-100,100PPM-TC,4120-CASE,LEAD FREE | 300 |
|
$1.5990 / $3.6900 | Buy Now |
DISTI #
000000000001498714
|
Sager | Trimmer Resistors - Through Hole 1/2W 100 Ohms 10% MULTI TURN Min Qty: 550 | 0 |
|
$1.6800 / $1.7300 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box RoHS: Compliant |
86 In Stock |
|
$1.7100 / $2.6500 | Buy Now |
Part Details for 66XR100LF
66XR100LF CAD Models
66XR100LF Part Data Attributes
|
66XR100LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
66XR100LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 10.41 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.08 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |