66PR100LF
Description: RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 66PR100LF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 66PR100LF by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-66PR100LF-ND
DigiKey MULTI-TURN TRIMMER Min Qty: 550 Lead time: 15 Weeks Container: Box Temporarily Out of Stock
  • 550 $2.2725
$2.2725 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 26 Weeks 0
  • 550 $1.6300
$1.6300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 138 $2.4900
  • 275 $1.8800
  • 413 $1.7500
  • 550 $1.7100
$1.7100 / $2.4900 Buy Now

CAD Models for 66PR100LF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66PR100LF by TT electronics / BI Technologies

66PR100LF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.533 mm
Lead Length
4.57 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
20
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
5.156 mm
Package Length
9.525 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9.525 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7200 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 66PR100LF
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66PR100LF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66PR100LF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 66PR100LF would you like to use for your alert(s)?
  • Please alert me when 66PR100LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66PR100LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66PR100LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66PR100LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66PR100LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66PR100LF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: