Part Details for 66PD1100JA10K by KEMET Corporation
Overview of 66PD1100JA10K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66PD1100JA10K
66PD1100JA10K CAD Models
66PD1100JA10K Part Data Attributes
|
66PD1100JA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
66PD1100JA10K
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 66PD1100JA10K
This table gives cross-reference parts and alternative options found for 66PD1100JA10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66PD1100JA10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66PD1100AA10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | 66PD1100JA10K vs 66PD1100AA10K |
R66PD11002810K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.001uF, 3912, | 66PD1100JA10K vs R66PD11002810K |
R66PD1100DQ10K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | 66PD1100JA10K vs R66PD1100DQ10K |
R66PD1100Z310K | KEMET Corporation | $0.2310 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED | 66PD1100JA10K vs R66PD1100Z310K |
66PD1100DQ10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | 66PD1100JA10K vs 66PD1100DQ10K |
66PD1100CK10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | 66PD1100JA10K vs 66PD1100CK10K |
66PD1100JB10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | 66PD1100JA10K vs 66PD1100JB10K |
66PD1100JH10K | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | 66PD1100JA10K vs 66PD1100JH10K |
R66PD1100JH10K | KEMET Corporation | $0.2265 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | 66PD1100JA10K vs R66PD1100JH10K |
R66PD1100JB10K | KEMET Corporation | $0.2555 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | 66PD1100JA10K vs R66PD1100JB10K |