There are no models available for this part yet.
Overview of 66L090-0384 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-473NXC | Coilcraft Inc | General Purpose Inductor, 47uH, 30%, 1 Element, SMD | |
MSS1038-473NXB | Coilcraft Inc | General Purpose Inductor, 47uH, 30%, 1 Element, SMD | |
MSS1038-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 66L090-0384 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APX66L090-0384
|
Heilind Electronics | DIP THERMOSTAT, OPEN ON RISE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $9.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.6300 / $9.8300 | Buy Now |