Part Details for 66L075-0349 by Sensata Circuit Breakers
Overview of 66L075-0349 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66L075-0349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1296-ND
|
DigiKey | THERMOSTAT 75DEG C SPST-NC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
274 In Stock |
|
$10.9800 | Buy Now |
DISTI #
APX66L075-0349
|
Heilind Electronics | DIP THERMOSTAT, OPEN ON RISE SUB-MINIATURE THERMOSTAT, DIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $9.5700 | Buy Now |
DISTI #
000000000003629586
|
Sager | Thermostats SUB-MIN THERMOSTAT (DIP) Min Qty: 100 | 0 |
|
$5.0000 / $9.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4900 / $9.5700 | Buy Now |