66ID3220DQ7AJ
KEMET Corporation
Description: Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3920,

Overview of 66ID3220DQ7AJ by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 66ID3220DQ7AJ by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R66ID3220DQ7AJ
TTI Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Ammo Pack Americas - 0
  • 1,600 $0.2930
$0.2930 Buy Now
DISTI # R66ID3220DQ7AJ
Avnet Abacus (Alt: R66ID3220DQ7AJ) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 66ID3220DQ7AJ by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66ID3220DQ7AJ by KEMET Corporation

66ID3220DQ7AJ
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3920
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
10.5 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. 66ID3220DQ7AJ
    KEMET Corporation
    Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3920,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66ID3220DQ7AJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66ID3220DQ7AJ by KEMET Corporation

  • Please alert me when 66ID3220DQ7AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 66ID3220DQ7AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66ID3220DQ7AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 66ID3220DQ7AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66ID3220DQ7AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66ID3220DQ7AJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: