Part Details for 66F060-0150 by Sensata Technologies
Overview of 66F060-0150 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for 66F060-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-66F060150
|
Mouser Electronics | Thermostats DIP thermostat, close on rise RoHS: Compliant | 0 |
|
$6.4100 / $9.8100 | Order Now |
DISTI #
51490287
|
Verical | 66F060-0150 Min Qty: 10 Package Multiple: 5 Date Code: 1526 | Americas - 100 |
|
$7.9820 / $10.9720 | Buy Now |