Part Details for 66AT851-105P by Honeywell Sensing and Control
Overview of 66AT851-105P by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
10127721-105PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
10075024-F01-05PLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079in) - Vertical. |
Price & Stock for 66AT851-105P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AT851-105P-ND
|
DigiKey | SWITCH TOGGLE 6PDT Min Qty: 20 Lead time: 69 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,618.8000 | Buy Now |
DISTI #
785-66AT851-105P
|
Mouser Electronics | Toggle Switches Toggle SW 6PDT 3POS SOLD T 2 type TERM RoHS: Not Compliant | 0 |
|
$2,247.9500 | Order Now |
DISTI #
71324100
|
RS | Toggles & Rockers | Honeywell 66AT851-105P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 69 Weeks, 0 Days Container: Bulk | 0 |
|
$1,703.1100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - Mom. On - On), Refer to Engineering Drawing, MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Bushing Seal, 40 oz. Max. Operating Force, Locking Lever (Locked Out Of And Into Extreme Position, Keyway Side) RoHS: Compliant | 0 |
|
$1,709.8100 / $5,018.2800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - Mom. On - On), Refer to Engineering Drawing, MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Bushing Seal, 40 oz. Max. Operating Force, Locking Lever (Locked Out Of And Into Extreme Position, Keyway Side) RoHS: Compliant | 0 |
|
$1,709.8100 / $5,018.2800 | Buy Now |
Part Details for 66AT851-105P
66AT851-105P CAD Models
66AT851-105P Part Data Attributes
|
66AT851-105P
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
66AT851-105P
Honeywell Sensing and Control
Toggle Switch, 6PDT, Momentary, 1A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 32 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 11.12 N | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 6PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |