Part Details for 66AT49-1A by Honeywell Sensing and Control
Overview of 66AT49-1A by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 66AT49-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3278
|
Newark | Sealed Oi Switch |Honeywell 66AT49-1A RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$746.1800 / $1,147.9500 | Buy Now |
DISTI #
785-66AT49-1A
|
Mouser Electronics | Toggle Switches SEALED OI | 0 |
|
$732.7700 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Locking Lever with White Button Cap (Locked In Center Position) RoHS: Compliant | 0 |
|
$773.9300 / $2,271.4700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Locking Lever with White Button Cap (Locked In Center Position) RoHS: Compliant | 0 |
|
$773.9300 / $2,271.4700 | Buy Now |
Part Details for 66AT49-1A
66AT49-1A CAD Models
66AT49-1A Part Data Attributes
|
66AT49-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
66AT49-1A
Honeywell Sensing and Control
Toggle Switch, 6PDT, Latched, 7A, 28VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 23.62 mm | |
Body Height | 29.94 mm | |
Body Length or Diameter | 29.94 mm | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |