Part Details for 66AT300-5 by Honeywell Sensing and Control
Overview of 66AT300-5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for 66AT300-5
66AT300-5 CAD Models
66AT300-5 Part Data Attributes
|
66AT300-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
66AT300-5
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 7A, 28VDC, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Additional Feature | 6 SWITCHES ARE AVAILABLE | |
Body Breadth | 23.62 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Sealing | CORROSION PROOF; DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |