Part Details for 66AT300-3F by Honeywell Sensing and Control / MICRO SWITCH
Overview of 66AT300-3F by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66AT300-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000201467
|
Sager | Toggle Switches SW Toggle N.O./N.C. 6P 7A 250VAC 28VDC Min Qty: 1 | 0 |
|
$1,314.9000 / $1,349.5100 | Buy Now |