Part Details for 66AT10/22-2 by B&B Electronics Manufacturing Company
Overview of 66AT10/22-2 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58V66AT10E | Renesas Electronics Corporation | EEPROM | |
HN58V66AT10SRE | Renesas Electronics Corporation | EEPROM |
Price & Stock for 66AT10/22-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73023255
|
RS | Timing Pulley, Flanged, 12mm ID, 22 Teeth, For Belt Width 50mm, Aluminum | B&B Manufacturing 66AT10/22-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$77.8900 / $80.3700 | RFQ |