Part Details for 66AK2E05XABD25 by Texas Instruments
Overview of 66AK2E05XABD25 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66AK2E05XABD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44718-ND
|
DigiKey | IC DSP ARM SOC 1089FCBGA Min Qty: 40 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$160.8603 | Buy Now |
DISTI #
595-66AK2E05XABD25
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA 0 to 85 RoHS: Compliant | 17 |
|
$157.2300 / $171.7400 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Quest Components | 228 |
|
$188.6760 / $220.1220 | Buy Now | |
|
Ameya Holding Limited | IC DSP ARM SOC 1089FCBGA | 1612 |
|
RFQ |
Part Details for 66AK2E05XABD25
66AK2E05XABD25 CAD Models
66AK2E05XABD25 Part Data Attributes
|
66AK2E05XABD25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
66AK2E05XABD25
Texas Instruments
High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1089 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 5 | |
Number of Terminals | 1089 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
RAM (words) | 2097152 | |
Seated Height-Max | 3.55 mm | |
Speed | 1250 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 66AK2E05XABD25
This table gives cross-reference parts and alternative options found for 66AK2E05XABD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66AK2E05XABD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66AK2E05SABDA25 | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1089-FCBGA | Texas Instruments | 66AK2E05XABD25 vs 66AK2E05SABDA25 |
66AK2E05XABDA25 | High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA -40 to 100 | Texas Instruments | 66AK2E05XABD25 vs 66AK2E05XABDA25 |