Part Details for 66PD1100JC10J by KEMET Corporation
Overview of 66PD1100JC10J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66PD1100JC10J
66PD1100JC10J CAD Models
66PD1100JC10J Part Data Attributes
|
66PD1100JC10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
66PD1100JC10J
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 66PD1100JC10J
This table gives cross-reference parts and alternative options found for 66PD1100JC10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66PD1100JC10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66PD1100DQ10J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs R66PD1100DQ10J |
66PD1100CK10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs 66PD1100CK10J |
R66PD1100JH10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs R66PD1100JH10J |
R66PD1100Z310J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs R66PD1100Z310J |
66PD1100Z310J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs 66PD1100Z310J |
R66PD1100CK10J | Film Capacitor, Polyester And Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 66PD1100JC10J vs R66PD1100CK10J |
R66PD1100JA10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs R66PD1100JA10J |
66PD1100JB10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs 66PD1100JB10J |
R66PD1100JB10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs R66PD1100JB10J |
66PD1100DQ10J | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, 3912, | KEMET Corporation | 66PD1100JC10J vs 66PD1100DQ10J |