Datasheets
66MD2100JB7AJ by: KEMET Corporation

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912,

Part Details for 66MD2100JB7AJ by KEMET Corporation

Overview of 66MD2100JB7AJ by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for 66MD2100JB7AJ

66MD2100JB7AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

66MD2100JB7AJ Part Data Attributes

66MD2100JB7AJ KEMET Corporation
Buy Now Datasheet
Compare Parts:
66MD2100JB7AJ KEMET Corporation Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 3912
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 8 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 3 mm

Alternate Parts for 66MD2100JB7AJ

This table gives cross-reference parts and alternative options found for 66MD2100JB7AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66MD2100JB7AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFC237156103 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents 66MD2100JB7AJ vs BFC237156103
R66MD2100CK7AJ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 3912, RADIAL LEADED KEMET Corporation 66MD2100JB7AJ vs R66MD2100CK7AJ
R66MD2100AA7AJ Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation 66MD2100JB7AJ vs R66MD2100AA7AJ
R66MD2100JH7AJ Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation 66MD2100JB7AJ vs R66MD2100JH7AJ
BFC237189103 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 66MD2100JB7AJ vs BFC237189103
R66MD2100JB7AJ Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation 66MD2100JB7AJ vs R66MD2100JB7AJ
BFC237189103 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents 66MD2100JB7AJ vs BFC237189103
66MD2100JA7AJ Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation 66MD2100JB7AJ vs 66MD2100JA7AJ
66MD2100Z37AJ Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation 66MD2100JB7AJ vs 66MD2100Z37AJ
66MD2100JC7AJ Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, 3912, KEMET Corporation 66MD2100JB7AJ vs 66MD2100JC7AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66MD2100JB7AJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66MD2100JB7AJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of 66MD2100JB7AJ would you like to use for your alert(s)?
  • Please alert me when 66MD2100JB7AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66MD2100JB7AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66MD2100JB7AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66MD2100JB7AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66MD2100JB7AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66MD2100JB7AJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: