Part Details for 66F040-5588 by Sensata Circuit Breakers
Overview of 66F040-5588 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F5588-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.25A, ROHS COMPLIANT PACKAGE-4 | |
51915-588LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 12S 1P Right Angle, Solder To Board Receptacle | |
74445-588 | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P8C, Right Angle, Through Hole, with Shield, 1 Port. |
Part Details for 66F040-5588
66F040-5588 CAD Models
66F040-5588 Part Data Attributes
|
66F040-5588
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
66F040-5588
Sensata Circuit Breakers
Single Trip Point Switch/Digital Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, DIP, 8-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HEIGHT-CALCULATED | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | 40 °C | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Surface Mount | NO | |
Termination Type | SOLDER |